uvex Synthetic Tool Lanyard
- RS Stock No.:
- 271-3709
- Mfr. Part No.:
- 9959003
- Brand:
- uvex
This image is representative of the product range
Subtotal (1 unit)*
$6.02
(exc. GST)
$6.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.02 |
*price indicative
- RS Stock No.:
- 271-3709
- Mfr. Part No.:
- 9959003
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Tool Lanyard | |
| Material | Synthetic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Tool Lanyard | ||
Material Synthetic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ergodyne Tool Lanyard Tool Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard
- JSP Tool Lanyard Lanyard
- Facom Tool Lanyard Lanyard
- Durable 460 mm Polyester Tool Lanyard Lanyard
- Delta Plus One Size Elastomer Tool Lanyard, 0.9 kg Lanyard
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
