JSP 0.85/1.35 μm Elastic, Plastic Tool Lanyard, 10 kg Lanyard
- RS Stock No.:
- 269-4379
- Mfr. Part No.:
- FAR0503
- Brand:
- JSP
Subtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.60 |
*price indicative
- RS Stock No.:
- 269-4379
- Mfr. Part No.:
- FAR0503
- Brand:
- JSP
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
| Brand | JSP | |
| Sub Type | Lanyard | |
| Weight Capacity | 10kg | |
| Product Type | Tool Lanyard | |
| Material | Elastic, Plastic | |
| Size | 0.85/1.35 μm | |
| Height Safe | No | |
| Style | Elastic | |
| Tool End Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| Length | 1.35m | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Lanyard | ||
Weight Capacity 10kg | ||
Product Type Tool Lanyard | ||
Material Elastic, Plastic | ||
Size 0.85/1.35 μm | ||
Height Safe No | ||
Style Elastic | ||
Tool End Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
Length 1.35m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The JSP twin tool lanyard is made with highly visible 16 mm tubular webbing. This lanyard provides light weight connector for attachment to the users belt. This device has twin capacity for tool holding or a method of changing tools.
High visibility
Elasticated
Holds tools up to 10 kg
Length from 85 cm to 135 cm
Related links
- JSP 0.85/1.35 μm Elastic 10 kg Lanyard
- Never Let Go 13 x 2.5 cm Polyester Webbing 10 kg Anchor
- Never Let Go 10-170 cm Polyurethane (Outer) 3 kg Lanyard
- Delta Plus One Size Polyester Tool Lanyard, 2 kg Lanyard
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go 100 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Never Let Go Stainless Steel Tool Lanyard, 1.5 kg Lanyard