Subtotal (1 unit)*
$15.92
(exc. GST)
$17.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.92 |
*price indicative
- RS Stock No.:
- 857-595
- Mfr. Part No.:
- T8004
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Tool Lanyard | |
| Weight Capacity | 4kg | |
| Product Type | Belt | |
| Style | Double Loop | |
| Tool End Connection | D Ring | |
| Anchorage End Connection | D Ring | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Tool Lanyard | ||
Weight Capacity 4kg | ||
Product Type Belt | ||
Style Double Loop | ||
Tool End Connection D Ring | ||
Anchorage End Connection D Ring | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK D-Ring Tether 3 Pack provides secure tool attachment with terminated steel D-rings, designed to enhance safety and convenience for various professional applications.
Terminated steel construction ensures durability and safety during use
Dynamic load tested with a 1:1 safety factor for reliable performance
Available in sizes of 100mm, 150mm, and 200mm to suit diverse needs
Conforms to ANSI/ISEA 121-2018 standards for tethering tools
Max load capacity of 4kg (8.8lb) for optimal utility
