Gedore 49 Piece Maintenance Kit Tool Kit with Case

Subtotal (1 unit)*

$1,475.22

(exc. GST)

$1,622.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,475.22

*price indicative

RS Stock No.:
847-8246
Mfr. Part No.:
6600780
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Kit

Set Type

Maintenance Kit

Kit Contents

Plier, Hammer, Punches, Chisels, Socket, Spanner

Number of Pieces

49

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Gedore 49 Piece Touring Tool Kit


Mechanics tool kit of popular tools and sizes designed to be able to fix most common problems and maintenance. Ideal for storage in in a car boot, boat, caravan etc for quick access to regularly needed tools.

Chrome plated Vanadium Steel tools

Supplied in a fitted impact resistant case for secure storage in transit

Easy identification of missing parts

Set Contents


1/2in Square Drive Sockets (10,11,12,13,14,15,17,19,22mm)

1/2in Square Drive Reversible Ratchet Socket Wrench

1/2in Square Drive Extensions (125, 250mm)

1/2in Universal Joint

Hex Keys (2.5,3,4,5,6,8,10mm)

Combination Spanners (6,7,8,10,11,12,13,14,15,17,19mm)

Slotted Screwdrivers (4.5,5.5,6.5mm)

Phillips Screwdrivers (PH1,PH2)

3mm Voltage Tester

180mm Long Nose Plier

160mm Power Side Cutter

Electricians Cable Knife

10in Universal Pliers

6 Piece Chisel and Punch Set

300g Engineers Hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy