SAM 10 Piece Punch Tool Tool Kit with Module
- RS Stock No.:
- 282-9971
- Mfr. Part No.:
- M1-10
- Brand:
- SAM
Subtotal (1 unit)*
$387.16
(exc. GST)
$425.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.16 |
*price indicative
- RS Stock No.:
- 282-9971
- Mfr. Part No.:
- M1-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Punch Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Chisel, Punch, Small Hammer, Riveting Hammer | |
| Number of Pieces | 10 | |
| Storage Type | Module | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Punch Tool | ||
Product Type Tool Kit | ||
Kit Contents Chisel, Punch, Small Hammer, Riveting Hammer | ||
Number of Pieces 10 | ||
Storage Type Module | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 10 Punch Tools includes a riveting hammer, a small hammer, a punch, a coachbuilder chisel, a cape chisel, and a set of five pin drifts.
ABS tray
Weight is 2.150 kg
Related links
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 135 Piece Electrician Tool Kit Tool Kit with Module
- SAM 37 Piece Screwing Tool Tool Kit with Module
- SAM 244 Piece Adjustment Tool Tool Kit with Module
- SAM 82 Piece Coachmaker Tool Tool Kit with Module
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 72 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Tool Kit Tool Kit with Module
