SAM 166 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 271-0109
- Mfr. Part No.:
- CP-166-A
- Brand:
- SAM
Subtotal (1 unit)*
$7,020.02
(exc. GST)
$7,722.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,020.02 |
*price indicative
- RS Stock No.:
- 271-0109
- Mfr. Part No.:
- CP-166-A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Accessories, Circlips Pliers, Screwdrivers, Ratchet, Sockets | |
| Number of Pieces | 166 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents Accessories, Circlips Pliers, Screwdrivers, Ratchet, Sockets | ||
Number of Pieces 166 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 166 tools in 15 modules for an HGV mechanical base without tool trolley. This selection includes 7 slotted screwdrivers and 7 Philips screwdrivers, 7 Torx, 4 pliers and other tools.
Weight 32 kg
Container ABS module
Related links
- SAM 131 Piece Automotive Tool Tool Kit with Case
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Facom 11 Piece Automotive Tool Tool Kit with Case
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
