Facom 9 Piece Maintenance Kit Tool Kit with Module

Subtotal (1 unit)*

$651.87

(exc. GST)

$717.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.87

*price indicative

RS Stock No.:
255-6112
Mfr. Part No.:
MODM.603FPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Maintenance Kit

Kit Contents

Foam Tray Saw, Tape Measure And Files

Number of Pieces

9

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

No

COO (Country of Origin):
IN
The Facom foam tray saw, tape measure and files . It is compatible with the Facom modular storage system that is CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

2.1 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy