Facom 8 Piece Engineer Tool Kit Tool Kit with Case

Subtotal (1 unit)*

$2,129.28

(exc. GST)

$2,342.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,129.28

*price indicative

RS Stock No.:
236-1267
Mfr. Part No.:
809.J2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Kit

Set Type

Engineer Tool Kit

Kit Contents

Fine Adjustment By Return Screw, 811: Depth Gauge 1/50 mm (Capacity: 160 mm), 256.4: Punch, 1901.05: Straight Scriber (Capacity: 150 mm), Dela.1051.300: Stainless Rule 300 mm, 236: Carbide Scriber, 806.C25: Micrometer 1/100 mm (Capacity: 25 mm), 805.M: Caliper To 1/50 mm (Capacity: 200 mm), 818B.15: Simple Square 150 mm (Accuracy Class: 1)

Number of Pieces

8

Storage Type

Case

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom has metrology-control case with 8 tools. This set have calliper, stainless ruler, depth gauge, simple square,carbide scriber, punch and micrometer.

Supplied in case

Weight is 2.1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy