Subtotal (1 unit)*
$417.70
(exc. GST)
$459.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.70 |
*price indicative
- RS Stock No.:
- 236-0334
- Mfr. Part No.:
- D.360L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Mechanical Tool Kit | |
| Kit Contents | Drive Bit | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Mechanical Tool Kit | ||
Kit Contents Drive Bit | ||
Storage Type Box | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom side-graduated angular torque gauge 1/2 inch drive bit lateral reading tapered drum for maximum legibility. Double index (red line) for pre-setting. To tighten, simply align the two markers. Ideal with low lighting.
2° resolution
Supplied with a limit stop (length: 24 - 45 - 65 mm)
Related links
- Facom 147 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 35 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 333 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- SAM 38 Piece Mechanical Tool Kit Tool Kit with Box
- RS PRO 82 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 40 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 11 Piece Mechanical Tool Kit Tool Kit with Case
