- RS Stock No.:
- 191-4094
- Mfr. Part No.:
- PL.625
- Brand:
- Facom
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.55
(exc. GST)
$58.91
(inc. GST)
Units | Per unit |
1 + | $53.55 |
- RS Stock No.:
- 191-4094
- Mfr. Part No.:
- PL.625
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FACOM STORAGE TRAY FOR 10 SKT WRENCHES
Tray only, tools not included
Specifications
Attribute | Value |
---|---|
Weight | 2501g |
Width | 418mm |
Length | 175mm |
Height | 40mm |