SAM 55 Piece Foam Module Tool Kit with Module
- RS Stock No.:
- 901-054
- Mfr. Part No.:
- CPP-GEOMM-2
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,540.39
(exc. GST)
$2,794.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,540.39 |
*price indicative
- RS Stock No.:
- 901-054
- Mfr. Part No.:
- CPP-GEOMM-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Foam Module | |
| Kit Contents | 1 x 1/2 In Browned Open-End Wrench (21 mm) | |
| Number of Pieces | 55 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Foam Module | ||
Kit Contents 1 x 1/2 In Browned Open-End Wrench (21 mm) | ||
Number of Pieces 55 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM toolset includes a variety of essential instruments designed for precise car geometry adjustments. This set is particularly useful for automotive specialists seeking to achieve accurate alignment and handling of vehicles.
Includes 32 tools tailored for car geometry tasks
Features components like a camber setting tool and bearing extractors
Constructed to meet rigorous automotive standards for effectiveness
Guarantees tool lifespan under normal usage conditions
