SAM 135 Piece Tool Kit Tool Kit with Module
- RS Stock No.:
- 901-034
- Mfr. Part No.:
- CPP-135PM3
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$480.34
(exc. GST)
$528.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.34 |
*price indicative
- RS Stock No.:
- 901-034
- Mfr. Part No.:
- CPP-135PM3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 1 10 In Adjustable Wrench | |
| Number of Pieces | 135 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 1 10 In Adjustable Wrench | ||
Number of Pieces 135 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN
The SAM Tool Set is arranged in a tray with a foam module designed for efficient tool storage and identification, optimising workspace organisation for professionals and hobbyists alike.
Comprises a set of 135 tools for varied applications
Specialised foam module enhances tool protection and identification
Includes tools like pliers, hammers, and various key types
Weight of the complete set is 3.550 kg, making it manageable
Compatible with all ranges of trolleys for easy transport
