SAM 50 Piece Tool Kit Tool Kit with Support
- RS Stock No.:
- 900-796
- Mfr. Part No.:
- PAN-EMB
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,265.33
(exc. GST)
$2,491.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,265.33 |
*price indicative
- RS Stock No.:
- 900-796
- Mfr. Part No.:
- PAN-EMB
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | 1 x Set of 3 Opel Clutch-Plate Clamps | |
| Number of Pieces | 50 | |
| Storage Type | Support | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents 1 x Set of 3 Opel Clutch-Plate Clamps | ||
Number of Pieces 50 | ||
Storage Type Support | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM complete clutch panel with tools offers an essential solution for automotive servicing, featuring a user-friendly screen-printed wall panel designed for efficient tool storage and organisation according to specific service needs.
Complete wall panel tailored with tools as per service requirements
Customisable background colours paired with bold black imprints
Generous panel dimensions of 1000 x 600 mm accommodate various tools
- RS Stock No. 0809430
- Mfr. Part No. SC04E
Each
$2,842.22












