SAM 65 Piece Tool Kit Tool Set with Bag

N

Subtotal (1 unit)*

$1,936.02

(exc. GST)

$2,129.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,936.02

*price indicative

RS Stock No.:
900-751
Mfr. Part No.:
CP-66TYNST
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Tool Kit

Product Type

Tool Set

Kit Contents

18 Combination Wrenches (10–27 mm)

Number of Pieces

65

VDE/1000V Approved

No

Storage Type

Bag

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN
The SAM set of tools for pipefitting provides essential equipment for instrumentation tasks, enabling precision and effectiveness in various applications, making it an indispensable choice for professionals.

Calibrated clamping system covers various sizes of fittings and nuts

Comprehensive positioning tools ensure accurate marking and alignment

Complete toolset allows for assembly without returning to a workshop

Headlamp enables work in poorly lit areas, enhancing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy