SAM 39 Piece Maintenance Kit Tool Kit with Case
- RS Stock No.:
- 900-747
- Mfr. Part No.:
- CP-39BOX
- Brand:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$965.07
(exc. GST)
$1,061.58
(inc. GST)
- RS Stock No.:
- 900-747
- Mfr. Part No.:
- CP-39BOX
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Maintenance Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Adjustable Bit Combination Hammer, Holder Plier, Screw Socket, Spanner, Push Ratchet | |
| Number of Pieces | 39 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Maintenance Kit | ||
Product Type Tool Kit | ||
Kit Contents Adjustable Bit Combination Hammer, Holder Plier, Screw Socket, Spanner, Push Ratchet | ||
Number of Pieces 39 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Tool Kit offers selection of 39 maintenance tools in a plastic case. This tools set belong to professions and sets and industrial maintenance technician sets.
Supplied in an 18L stackable storage case
- RS Stock No. 2848940
- Mfr. Part No. CP-39BOX
Each
$965.07
- RS Stock No. 2709970
- Mfr. Part No. 690-J5MM
Each
$374.01
- RS Stock No. 2697879
- Mfr. Part No. 1044971
Each
$600.98
- RS Stock No. 2697860
- Mfr. Part No. 1003671
Each
$5,008.69













