SAM 24 Piece Tool Kit Tool Set with Tray
- RS Stock No.:
- 900-741
- Mfr. Part No.:
- CP-24MM
- Brand:
- SAM
N
Subtotal (1 unit)*
$1,384.75
(exc. GST)
$1,523.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,384.75 |
*price indicative
- RS Stock No.:
- 900-741
- Mfr. Part No.:
- CP-24MM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | 24 Strik Tools | |
| Number of Pieces | 24 | |
| VDE/1000V Approved | No | |
| Storage Type | Tray | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents 24 Strik Tools | ||
Number of Pieces 24 | ||
VDE/1000V Approved No | ||
Storage Type Tray | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM 3/3 foam module designed specifically for housing 24 striking tools. Its structural design enhances tool organisation, ensuring efficient accessibility during use.
Designed to accommodate 24 striking tools securely within foam
Weight of 3.8 kg for easy handling and transportation
Includes guarantee applicable under normal usage conditions
Crafted to ensure durability and protection for stored tools
- RS Stock No. 0900759
- Mfr. Part No. CP-189MEC
Each
$3,486.42











