SAM 55 Piece Foam Module Tool Kit with Module
- RS Stock No.:
- 898-938
- Mfr. Part No.:
- CPP-MECMM
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,303.23
(exc. GST)
$2,533.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,303.23 |
*price indicative
- RS Stock No.:
- 898-938
- Mfr. Part No.:
- CPP-MECMM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Foam Module | |
| Kit Contents | 1 Adjustable Wrench | |
| Number of Pieces | 55 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Foam Module | ||
Kit Contents 1 Adjustable Wrench | ||
Number of Pieces 55 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM selection of car geometry tools offers a comprehensive foam module designed for precision automotive adjustments. This essential kit features a variety of tools tailored for professional use in vehicle maintenance.
Includes 17 precision tools, ensuring a complete automotive solution
Foam module design enhances tool organisation and accessibility
Guarantee without time limit on tools used under normal conditions
Lightweight at 13,402 grams, making transport convenient
