BETA 268 Piece Tool Tool Kit with Tray

N

Subtotal (1 unit)*

$18,394.51

(exc. GST)

$20,233.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,394.51

*price indicative

RS Stock No.:
870-605
Mfr. Part No.:
C45PRO 2.0 X/268UT
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Tool

Product Type

Tool Kit

Kit Contents

Sockets

Number of Pieces

268

VDE/1000V Approved

No

Storage Type

Tray

Standards/Approvals

No

RoHS Status: Exempt

The BETA workshop furniture combination designed for functionality in demanding environments. Its modular layout enhances usability while maintaining a tidy and robust appearance that meets the needs of both personal and professional use.

Large worktop depth of 61.5 cm provides generous surface area for activities

Modular structure allows complete customisation according to the available space

Contemporary design combines innovative technology with practical features

Attractive price/performance ratio enhances Value for business environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy