HAZET 296 Piece Tool Assortment Tool Assortment with Box
- RS Stock No.:
- 644-995
- Mfr. Part No.:
- 0-2700-163/296
- Brand:
- HAZET
Subtotal (1 unit)*
$13,436.58
(exc. GST)
$14,780.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,436.58 |
*price indicative
- RS Stock No.:
- 644-995
- Mfr. Part No.:
- 0-2700-163/296
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Assortment | |
| Set Type | Tool Assortment | |
| Kit Contents | Wrenches | |
| Number of Pieces | 296 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Assortment | ||
Set Type Tool Assortment | ||
Kit Contents Wrenches | ||
Number of Pieces 296 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Set is a comprehensive tool assortment tailored for MERCEDES-BENZ passenger cars, ensuring efficient maintenance and repair tasks. Crafted with a safety-insert system, it features soft foam inserts designed to securely house 296 different tools, promoting organised storage and quick accessibility. This set is manufactured in Germany, guaranteeing the high quality and durability expected from HAZET products. Weighing 37 kg, the data sheet includes essential tools for automotive professionals and enthusiasts alike, making it an invaluable addition to any workshop.
Includes a wide selection of 296 tools, providing versatility for various automotive tasks
Safety-Insert-System offers organised storage with soft foam inserts for secure tool placement
Manufactured in Germany, ensuring durability and high-quality craftsmanship
Compatible with both MERCEDES-BENZ vehicles and HAZET Assistants, enhancing functionality
Well-suited for professionals, ensuring reliable performance during maintenance and repairs
Data sheet provides clear identification of tools, facilitating easy access during use
- RS Stock No. 0665209
- Mfr. Part No. MODM.XL2GRPPF
Each
$1,473.65
- RS Stock No. 2686619
- Mfr. Part No. 2050.E15
Each
$2,600.75
Related links
- Gedore 74 Piece Tool Assortment Tool Assortment with Case
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- Gedore 74 Piece Tool Case Tool Assortment with Case VDE/1000V Approved
- Gedore 100 Piece Tool Case Tool Assortment with Case
- Facom 181 Piece Tool Cases with Assortment of Tool
- HAZET 25 Piece Tool Kit Tool Set
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box












