RS PRO 25 Piece Tool Kit with Case
- RS Stock No.:
- 597-271
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 kit)*
$881.62
(exc. GST)
$969.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 597-271
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Kit | |
| Kit Contents | Cutters, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Screwdriver, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester, Wire Stripper, Wrench | |
| Number of Pieces | 25 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Kit | ||
Kit Contents Cutters, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Screwdriver, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester, Wire Stripper, Wrench | ||
Number of Pieces 25 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- RS PRO 25 Piece Engineer Tool Kit Tool Kit with Case
- RS PRO 25-Piece for use with Dremel Tools
- HAZET 25 Piece Tool Kit Tool Set
- Gedore 37 Piece Tool Kit Installation Kit with Case
- Bernstein 9 Piece Tool Kit with Case
- SAM 145 Piece Tool Kit with Case
- SAM 135 Piece Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
