Weller 146 Piece Utility Twist Drill Bit with Case

This image is representative of the product range

Subtotal (1 unit)*

$2,526.55

(exc. GST)

$2,779.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,526.55

*price indicative

RS Stock No.:
488-261
Mfr. Part No.:
CTKAE2N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Twist Drill Bit

Set Type

Utility

Kit Contents

Bits

Number of Pieces

146

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy