SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included

N

Subtotal (1 unit)*

$4,856.20

(exc. GST)

$5,341.82

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,856.20

*price indicative

RS Stock No.:
901-047
Mfr. Part No.:
CPP-242REN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

6

Wheeled

Yes

Colour

Yellow

Sub Type

Tool Chests & Tool Cabinet

Weight

94.5kg

Standards/Approvals

No

Number of Tools

242

COO (Country of Origin):
FR
The SAM trolley is a robust storage solution designed for bodywork professionals, featuring six drawers filled with a comprehensive set of 242 high-quality tools.

Specially crafted bodyworking tool set ensuring optimal performance

Includes 242 tools that meet SAM's stringent quality standards

Equipped with five tool drawers and an additional storage compartment

Comes with foam modules to secure tools in place during use

Weight capacity of 94.5 kg suitable for heavy-duty tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy