SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included

N

Subtotal (1 unit)*

$4,856.20

(exc. GST)

$5,341.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,856.20

*price indicative

RS Stock No.:
901-044
Mfr. Part No.:
CPP-242H
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

6

Wheeled

Yes

Colour

Red

Sub Type

Tool Chests & Tool Cabinet

Weight

91.5kg

Standards/Approvals

No

Number of Tools

242

COO (Country of Origin):
FR
The SAM tool trolley features a comprehensive set designed specifically for bodywork tasks, ensuring high-quality performance and efficiency. It includes a Durable trolley with six drawers to accommodate a wide array of essential tools.

Includes a total of 242 tools, providing a complete solution for bodywork needs

Comes with a robust roller cabinet designed for easy mobility and access

Features five tool drawers and one additional drawer for versatile organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy