SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included

N

Subtotal (1 unit)*

$4,205.23

(exc. GST)

$4,625.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,205.23

*price indicative

RS Stock No.:
901-043
Mfr. Part No.:
CPP-242CAR
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

6

Wheeled

Yes

Colour

Black

Sub Type

Tool Chests & Tool Cabinet

Weight

94kg

Standards/Approvals

No

Number of Tools

242

COO (Country of Origin):
FR
The SAM tool trolley offers a comprehensive solution for bodywork tasks, designed to accommodate a full set of 242 high-quality tools for efficient operation and storage.

Includes 242 tools specifically tailored for bodywork tasks

Constructed with a Durable 6-drawer trolley for optimal organisation

Features foam modules that securely hold tools in place

Weighs 94 kg, ensuring stability during use

Comes with a guarantee without time limit under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy