SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included
- RS Stock No.:
- 901-042
- Mfr. Part No.:
- CPP-242B
- Brand:
- SAM
N
Subtotal (1 unit)*
$4,856.20
(exc. GST)
$5,341.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,856.20 |
*price indicative
- RS Stock No.:
- 901-042
- Mfr. Part No.:
- CPP-242B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 94kg | |
| Standards/Approvals | No | |
| Number of Tools | 242 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 94kg | ||
Standards/Approvals No | ||
Number of Tools 242 | ||
- COO (Country of Origin):
- FR
The SAM tool trolley designed to provide an extensive set of bodyworking tools efficiently stored within six drawers. Its robust construction ensures durability while offering a comprehensive solution for professionals involved in bodywork tasks.
Includes a set of 242 high-quality tools for various bodywork applications
Features five tool drawers Plus one additional drawer for enhanced organisation
Constructed for durability, capable of withstanding tough working conditions
Supplied with foam modules to keep tools securely in place
Lightweight design, weighing 94.5 kg, facilitates easy movement
