SAM 7 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-988
- Mfr. Part No.:
- 417HK
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,602.69
(exc. GST)
$2,862.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,602.69 |
*price indicative
- RS Stock No.:
- 900-988
- Mfr. Part No.:
- 417HK
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Black | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 95.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Colour Black | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 95.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool trolley is a robust storage solution designed for mechanics to organise and transport their tools efficiently. Featuring a sturdy structure, it ensures easy access to all essential equipment during work.
Offers seven drawers, all with 100% opening for maximum accessibility
Constructed with a stainless steel TOP for durability and ease of cleaning
Designed with an anti-tipping system for enhanced safety during use
