SAM 7 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-985
- Mfr. Part No.:
- 417-302MM
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$4,727.57
(exc. GST)
$5,200.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,727.57 |
*price indicative
- RS Stock No.:
- 900-985
- Mfr. Part No.:
- 417-302MM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Colour | Red | |
| Height | 1m | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 119.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Colour Red | ||
Height 1m | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 119.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool trolley features a comprehensive composition of 302 tools in foam modules, meticulously organised for efficient access and storage. It designed for industrial and automotive maintenance, meeting the needs of professionals seamlessly.
Constructed with 7 drawers for maximum tool organisation
Includes quality tools suitable for various maintenance tasks
Features specific tool compositions designed for professional needs
Guarantee applied without time limit, ensuring durability
- RS Stock No. 0284002
- Mfr. Part No. 1476KXXL7BK
Each
$12,181.40











