SAM 6 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-982
- Mfr. Part No.:
- 416-AXLM
- Brand:
- SAM
N
Subtotal (1 unit)*
$14,783.81
(exc. GST)
$16,262.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,783.81 |
*price indicative
- RS Stock No.:
- 900-982
- Mfr. Part No.:
- 416-AXLM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.162m | |
| Width | 510mm | |
| Height | 1.006m | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 133kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.162m | ||
Width 510mm | ||
Height 1.006m | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 133kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM mobile workbench offers enhanced functionality with six spacious drawers and a robust stainless steel top, designed for effortless manoeuvrability in any workshop environment.
Motorised model ensures easy movement throughout the workspace
Integrated touch-sensitive handle enhances user convenience
Two additional storage racks provide ample space for larger tools
Each drawer supports a load capacity of up to 30 kg
Stainless steel worktop resists damage from hydrocarbons and solvents
Height-adjustable workstation improves user comfort and ergonomics
