SAM 6 Drawer Wheeled Tool Cabinet, Steel

N

Subtotal (1 unit)*

$4,511.66

(exc. GST)

$4,962.83

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,511.66

*price indicative

RS Stock No.:
900-980
Mfr. Part No.:
416-302MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

6

Wheeled

Yes

Length

1.023m

Width

834mm

Colour

Red

Height

1m

Sub Type

Tool Chests & Tool Cabinet

Weight

126.1kg

Standards/Approvals

No

COO (Country of Origin):
FR
The SAM tool trolley designed for industrial maintenance, featuring six drawers that accommodate a comprehensive tool selection. Ideal for professional use, it combines quality craftsmanship with practical layout for easy access to essential and specific tools.

Equipped with a total weight capacity of 115.5 kg

Includes quality tools suitable for industrial and automotive maintenance

Available in various configurations, tailored to meet professional needs

Offers a lifetime guarantee on tools under normal usage conditions

Produced with carefully designed compositions for efficient organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy