SAM 5 Drawer Wheeled Tool Cabinet, Steel

N

Subtotal (1 unit)*

$2,510.24

(exc. GST)

$2,761.26

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,510.24

*price indicative

RS Stock No.:
900-979
Mfr. Part No.:
415HW
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

5

Wheeled

Yes

Length

510mm

Width

834mm

Colour

White

Height

1m

Sub Type

Tool Chests & Tool Cabinet

Weight

115.5kg

Standards/Approvals

No

COO (Country of Origin):
FR
The SAM tool trolley provides essential storage with five spacious drawers, designed for versatility and efficiency in any workshop or garage environment, ensuring tools are securely and neatly organised.

Equipped with an anti-tipping system for enhanced safety

Features integrated screwdriver storage and two side compartments for easy access

Constructed with a stainless steel TOP for durability and strength

Capable of holding up to 950 kg in a static position, making it robust for heavy loads

Offers 100% drawer opening with dimensions suitable for standard tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy