SAM 5 Drawer Wheeled Tool Cabinet, Steel

N

Subtotal (1 unit)*

$7,742.27

(exc. GST)

$8,516.50

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,742.27

*price indicative

RS Stock No.:
900-977
Mfr. Part No.:
415-189MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

510mm

Width

834mm

Height

1m

Colour

Orange

Sub Type

Tool Chests & Tool Cabinet

Weight

101.5kg

Standards/Approvals

No

COO (Country of Origin):
FR
The SAM insulated tools set offers a robust collection suitable for hybrid and electric vehicles. Featuring essential and specific tools within a well-organised trolley, this set ensures safety and efficiency for electrical professionals.

Designed with 1000V insulation for maximum user safety

Includes essential tools tailored for hybrid and electric vehicle maintenance

Features a Durable 5-drawer tool chest for efficient storage

Combined quality and performance with a comprehensive tool selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy