SAM 6 Drawer Tool Cabinet, ABS
- RS Stock No.:
- 899-092
- Mfr. Part No.:
- ETAB-AR2000
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$1,922.23
(exc. GST)
$2,114.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,922.23 |
*price indicative
- RS Stock No.:
- 899-092
- Mfr. Part No.:
- ETAB-AR2000
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | ABS | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Length | 2m | |
| Width | 800mm | |
| Colour | Black | |
| Height | 250mm | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 64kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material ABS | ||
Number of Drawers 6 | ||
Wheeled No | ||
Length 2m | ||
Width 800mm | ||
Colour Black | ||
Height 250mm | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 64kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM Curtain Tool Cabinet is a storage solution designed for efficient organization of tools. With a length of 2 meters, this cabinet features a tool storage area equipped with a strip curtain, measuring 2000 x 250 x 800 mm. It provides an Ideal storage solution for your tools, offering ample space to keep your equipment organized and easily accessible.
Different hanging options
With its key lock
- RS Stock No. 0284541
- Mfr. Part No. 1475KXL6CBK-FF5
Each
$11,823.96
- RS Stock No. 0561986
- Mfr. Part No. STST74305-1
Each
$1,764.89












