BETA 5 Drawer Tool Chests & Tool Cabinet
- RS Stock No.:
- 600-002
- Mfr. Part No.:
- RSC23T-FO
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-002
- Mfr. Part No.:
- RSC23T-FO
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | No | |
| Length | 740mm | |
| Width | 445mm | |
| Colour | Orange | |
| Height | 7mm | |
| Sub Type | Portable Tool Chest | |
| Weight | 36kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled No | ||
Length 740mm | ||
Width 445mm | ||
Colour Orange | ||
Height 7mm | ||
Sub Type Portable Tool Chest | ||
Weight 36kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Portable Tool Chest with 5 Drawers measures 588x367 mm and features 70 mm high drawers. It includes a front centralized lock for secure tool storage.
With ball bearing slides for smooth operation
Can be fitted with kit of 4 castors and 1 handle
Related links
- BETA 5 Drawer Tool Chests & Tool Cabinet
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- RS PRO 5 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- BETA 8 Drawer Tool Chests & Tool Cabinet
- Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
