GearWrench 7 drawer Tool Chest, 991mm x 457mm x 680mm

  • RS Stock No. 816-0295
  • Mfr. Part No. 83155
  • Manufacturer Gear Wrench
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

GearWrench 7 Drawer Tool Cabinet

Professional tool storage cabinet that offers a robust and secure solution to keep your workspace organised. The lockable swivel wheels make it easier to get the tools where you need them and maintain your safety.

Trigger Lock retention system
Powder coated full polished lacquer finish protects against scratches and scuffs
Auto return drawers
Exceptional drawer load with double and single ball bearing slides
Stamped drawer bottoms for added strength
Easy slide
Hand polished aluminium handles

Specifications
Attribute Value
Number of Drawers 7
Wheeled No
Length 680mm
Width 457mm
Height 991mm
Dimensions 680 x 457 x 991mm
Type Roller Cabinet
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 765.51
(exc. GST)
$ 842.06
(inc. GST)
units
Per unit
1 +
$765.51
Related Products
Introducing the DeWALT TSTAK Combo II and IV ...
Description:
Introducing the DeWALT TSTAK Combo II and IV tool box storage A well thought-out two piece storage system that easily detaches into separate tool storage boxes.The TSTAK II tool case includes pre-cut foam for securing items like testing equipment firmly ...
The AI1KT01 is an all in one tool ...
Description:
The AI1KT01 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from copolymer polypropylene. The ...
Compartmented magnetic shelf + paper roll holderEasy to ...
Description:
Compartmented magnetic shelf + paper roll holderEasy to unroll, blocks the paper between pulls.Supplied without paper.Dimensions: L.410 x D.300 x H.185 mm.Metal plate waste bin. Easy to empty Dimensions: L.380 x D.160 x H.250 mm.Compatible with JET+, JETXL, CHRONO+ and ...
From Raaco, this compact and robust tool box ...
Description:
From Raaco, this compact and robust tool box is perfect for medium duty applications The toolbox is supplied with an internal tote tray that can be sub-divided with insert boxes, providing a versatile solution to tool storage.The box is very ...