Hozan Plastic Tool Case 41 mm 254 mm 185mm
- RS Stock No.:
- 643-3181
- Mfr. Part No.:
- B-19
- Brand:
- Hozan
Subtotal (1 unit)*
$40.54
(exc. GST)
$44.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.54 |
*price indicative
- RS Stock No.:
- 643-3181
- Mfr. Part No.:
- B-19
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Number of Compartments | 1 | |
| Length | 254mm | |
| Width | 185mm | |
| Height | 41mm | |
| Wheeled | No | |
| Colour | Blue | |
| Weight | 300g | |
| Number of Trays | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Material Plastic | ||
Product Type Tool Case | ||
Number of Compartments 1 | ||
Length 254mm | ||
Width 185mm | ||
Height 41mm | ||
Wheeled No | ||
Colour Blue | ||
Weight 300g | ||
Number of Trays 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hozan Plastic Tool Case 41 mm 254 mm 185mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- Sgos Plastic Tool Case 2 Wheels
- RS PRO Plastic Tool Case 140 mm 476 mm 352mm
- RS PRO Plastic Tool Case 20 mm 450 mm 340mm
- Bernstein Plastic Tool Case Wheeled 210 mm 470 mm 4mm
- Sgos Plastic Tool Case 465 mm 465 mm 352mm
- RS PRO Plastic Tool Case 40 mm 350 mm 270mm
