GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- RS Stock No.:
- 254-4048
- Distrelec Article No.:
- 180-40-853
- Mfr. Part No.:
- ATOMIK 215 PEL
- Brand:
- GT Line
Subtotal (1 unit)*
$390.17
(exc. GST)
$429.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.17 |
*price indicative
- RS Stock No.:
- 254-4048
- Distrelec Article No.:
- 180-40-853
- Mfr. Part No.:
- ATOMIK 215 PEL
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Polypropylene | |
| Sub Type | Tool Box | |
| Number of Compartments | 5 | |
| Length | 465mm | |
| Width | 352mm | |
| Height | 215mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 5.2kg | |
| Number of Trays | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Polypropylene | ||
Sub Type Tool Box | ||
Number of Compartments 5 | ||
Length 465mm | ||
Width 352mm | ||
Height 215mm | ||
Wheeled No | ||
Colour Black | ||
Weight 5.2kg | ||
Number of Trays 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The GT Line ATOMIK is high thickness polypropylene tool case. Polypropylene makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
2 Metal lid safety support stays
2 Metal locks with keys
3 Metal hinges for maximum strength
Bottom area with adjustable/removable dividers
Ergonomic handle, rubber coated grip
Address label
Document area
Accommodate up to 3 tool pallets
Related links
- GT Line Polypropylene Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- Sgos Plastic Tool Case Wheeled 215 mm 465 mm 352mm
- Sgos Plastic Tool Case 465 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
