DeWALT Plastic Tool Box 302 mm 440 mm 440mm
- RS Stock No.:
- 214-8942
- Mfr. Part No.:
- DWST83346-1
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8942
- Mfr. Part No.:
- DWST83346-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Length | 440mm | |
| Width | 440mm | |
| Height | 302mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Plastic | ||
Product Type Tool Box | ||
Length 440mm | ||
Width 440mm | ||
Height 302mm | ||
- COO (Country of Origin):
- IL
The DeWALT IP54 deep box can be used for storage of corded and cordless tools and features a removable tray for access to essential tools. The T-STAK storage system has been designed to carry and transport T-STAK module, giving the option of connecting and customising multiple units depending on what is required for a jobsite. The new heavy duty metal front and metal pin side latches have been built for added durability and longer life.
30KG load capacity
Related links
- DeWALT Plastic Tool Box 323 mm 440 mm 440mm
- DeWALT Plastic Tool Box 183 mm 440 mm 440mm
- DeWALT Plastic Tool Box 162 mm 440 mm 440mm
- DeWALT 2 Drawer Plastic Tool Box 337 mm 440 mm 440mm
- DeWALT Plastic Tool Case 275 mm 440 mm 320mm
- DeWALT Plastic Tool Box 331.7 mm 331.7 mm 440mm
- DeWALT Plastic Tool Box Wheeled 635 mm 512 mm 512mm
- DeWALT Plastic Tool Box 308 mm 371 mm 554mm
