BETA 3 Drawer Metal Tool Chest 268 mm 510 mm 350mm
- RS Stock No.:
- 870-662
- Mfr. Part No.:
- BW C22E
- Brand:
- BETA
N
Subtotal (1 unit)*
$474.47
(exc. GST)
$521.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.47 |
*price indicative
- RS Stock No.:
- 870-662
- Mfr. Part No.:
- BW C22E
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chest | |
| Material | Metal | |
| Sub Type | Tool Box | |
| Length | 510mm | |
| Width | 350mm | |
| Height | 268mm | |
| Wheeled | No | |
| Number of Drawers | 3 | |
| Colour | Black, Orange | |
| Weight | 11kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chest | ||
Material Metal | ||
Sub Type Tool Box | ||
Length 510mm | ||
Width 350mm | ||
Height 268mm | ||
Wheeled No | ||
Number of Drawers 3 | ||
Colour Black, Orange | ||
Weight 11kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Sheet Metal Tool Chest delivers a professional alloy steel storage solution for transport and workshop routines. This robust chest balances portable convenience with secure locking to protect your essential equipment.
Drawers measure 435 x 210 x 50 mm
Top compartment measures 505 x 256 x 60 mm
Front centralised lock keeps tools secure during transport
Weighs 11 kg and measures 510 x 268 x 350 mm
