BETA Stainless Steel, Plastic Tool Box
- RS Stock No.:
- 600-016
- Mfr. Part No.:
- CP17L
- Brand:
- BETA
Subtotal (1 unit)*
$338.42
(exc. GST)
$372.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.42 |
*price indicative
- RS Stock No.:
- 600-016
- Mfr. Part No.:
- CP17L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Stainless Steel, Plastic | |
| Product Type | Tool Box | |
| Weight | 3.7kg | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Stainless Steel, Plastic | ||
Product Type Tool Box | ||
Weight 3.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Tool Box is made of stainless steel and plastic, featuring a removable tote tray for convenient organization and easy access to tools.
Removable tote tray
Related links
- BETA Plastic Tool Box 50 mm x 260mm x 260 mm
- BETA Plastic Plastic Tray for use with ScrewDriver
- BETA Plastic Plastic Tray for use with Combination Wrenches
- BETA Plastic Plastic Tray for use with Drivers
- BETA Plastic Plastic Tray for use with T10
- BETA Plastic Plastic Tray for use with Plier
- BETA Plastic Plastic Tray for use with Torx Keys
- BETA Plastic Plastic Tray for use with Socket Driver
