Stanley Plastic Tool Box 2 Wheels, 62 x 40cm
- RS Stock No.:
- 562-017
- Mfr. Part No.:
- STST33090-1
- Brand:
- Stanley
Subtotal (1 unit)*
$133.16
(exc. GST)
$146.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $133.16 |
*price indicative
- RS Stock No.:
- 562-017
- Mfr. Part No.:
- STST33090-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic | |
| Box Type | Mobile Chest | |
| Width | 620mm | |
| Height | 400mm | |
| Dimensions | 62 x 40cm | |
| Wheels | 2 Wheels | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic | ||
Box Type Mobile Chest | ||
Width 620mm | ||
Height 400mm | ||
Dimensions 62 x 40cm | ||
Wheels 2 Wheels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Litre Mobile Job Chest with One-Touch Latch offers large tool storage for both power tools and hand tools. The one-touch latch allows quick and easy access, while the IP43 rating provides resistance to dust and water spray. It includes an integral removable tray for organizing smaller tools, parts and accessories.
Located on the lid, suitable for sawing pipes and lumber
For easy transportation, even on rough surfaces
For easy transportation, even on rough surfaces
Related links
- Stanley Plastic Tool Box 2 Wheels, 60.3 x 42.5 x 62cm
- Stanley Plastic Tool Box, 491 x 289 x 251mm
- Stanley Metal 50 x 40.5 x 54.3cm
- Stanley Plastic Tool Box, 584 x 293 x 584mm
- Stanley Metal 66.1 x 28 x 32.4cm
- Stanley 2 in 1 2 drawers Plastic Tool Box 2 Wheels, 470 x 573 x 295mm
- Stanley Metal 47.5 x 63 x 47.5cm
- Stanley 3 drawers Plastic Tool Box 2 Wheels, 473 x 470 x 619mm
