Facom 6 Drawer Polypropylene Cantilever Tool Box 300 mm 670 mm 275mm
- RS Stock No.:
- 191-906
- Mfr. Part No.:
- BP.P26APB
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-906
- Mfr. Part No.:
- BP.P26APB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cantilever Tool Box | |
| Material | Polypropylene | |
| Length | 670mm | |
| Width | 275mm | |
| Height | 300mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 6 | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Weight | 2.96kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cantilever Tool Box | ||
Material Polypropylene | ||
Length 670mm | ||
Width 275mm | ||
Height 300mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 6 | ||
Tray Type Removable Tray | ||
Colour Black | ||
Weight 2.96kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Facom Cantilever Toolbox features cantilever organization with a sliding tray for an accessible working station, water seal IP 54, and windows on the lid for optimal visibility. It includes extra-large nickel-plated metal latches for durability, and a padlock eye for secure locking.
Removable cups for small parts and accessories
Two removable bit holders
Professional full length aluminium handle for comfortable and easy carriage
Related links
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 305mm
- Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
- OPTIBELT Drive Belt 670 mm Length
- OPTIBELT Drive Belt 670 mm Length
- OPTIBELT Drive Belt 670 mm Length
- Gates Drive Belt 670 mm Length
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
