GT Line Tool Box Accessory for use with GT Atomik Cases

Subtotal (1 kit)*

$58.81

(exc. GST)

$64.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$58.81

*price indicative

RS Stock No.:
284-1898
Mfr. Part No.:
KIN.1218
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Box Accessory

Accessory Type

Lock Set

For Use With

GT Atomik Cases

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The GT Line High thickness polypropylene tool trolley. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.

2 metal lid safety support stays

2 metal locks with keys

3 metal hinges for maximum strength

Bottom area with adjustable or removable dividers

Ergonomic handle, rubber coated grip

Address label

Document area

Can accommodate up to 3 tool pallets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy