SAM Metal Mounting Plate for use with Metal Box
- RS Stock No.:
- 900-911
- Mfr. Part No.:
- COF-DPLG
- Brand:
- SAM
N
Subtotal (1 unit)*
$75.51
(exc. GST)
$83.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.51 |
*price indicative
- RS Stock No.:
- 900-911
- Mfr. Part No.:
- COF-DPLG
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | Metal Box | |
| Material | Metal | |
| Standards/Approvals | LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With Metal Box | ||
Material Metal | ||
Standards/Approvals LRQA | ||
- COO (Country of Origin):
- FR
The SAM sturdy mounting plate designed for metal boxes. Its primary function is to securely hold ISIBOX cases on a hand truck during transport.
Made from robust materials for enhanced stability and durability
Lightweight design, weighing only 2 kg for easy handling
Generous dimensions of 500 mm Length and 50 mm Height for varied usage
Backed by the SAM TOOL guarantee for assurance of quality
