Bahco PVC Tool Box Accessory for use with For 1477K/1472K/1475K Storage HUB Tool Trolleys
- RS Stock No.:
- 172-110
- Mfr. Part No.:
- 1477K-AC23
- Brand:
- Bahco
Subtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.24 |
*price indicative
- RS Stock No.:
- 172-110
- Mfr. Part No.:
- 1477K-AC23
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box Accessory | |
| Accessory Type | Sticker | |
| For Use With | For 1477K/1472K/1475K Storage HUB Tool Trolleys | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box Accessory | ||
Accessory Type Sticker | ||
For Use With For 1477K/1472K/1475K Storage HUB Tool Trolleys | ||
Material PVC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Sheet of Tags for 1477K/1472K/1475K Storage HUB Tool Trolleys
The Bahco Tools vinyl stickers specifically crafted for the needs of professionals and enthusiasts alike, it offers an exceptional balance of efficiency and accessibility. It can be used for all Bahco trolley series.
Designed to streamline tool organisation for better efficiency
Constructed from high quality materials for enhanced durability
Allows for easy identification of tools reducing time spent searching
Related links
- Bahco Steel Tool Box Accessory for use with 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with Fo 1477K And 1472K Storage HUB Tool Trolleys
- Bahco Tool Box Accessory for use with 1477K Storage Hub Tool Trolleys
- Bahco Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
- Bahco Wood Tool Box Accessory for use with For 1477K And 1487K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
- Bahco Metal Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
