Leatherman Nylon, 1 Pocket Tool Belt Pouch
- RS Stock No.:
- 267-4891
- Mfr. Part No.:
- 931005
- Brand:
- Leatherman
Subtotal (1 unit)**
$36.04
(exc. GST)
$39.64
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $36.04 |
**price indicative
- RS Stock No.:
- 267-4891
- Mfr. Part No.:
- 931005
- Brand:
- Leatherman
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leatherman | |
Type | Molle Sheath | |
Belt Included | No | |
Number of Pouches | 1 | |
Number of Pockets | 1 | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand Leatherman | ||
Type Molle Sheath | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material Nylon | ||
Related links
- Plano Nylon, 1 Pocket Tool Belt Pouch
- Leatherman Nylon, 1 Pocket Tool Pouch
- Leatherman Nylon, 1 Pocket Tool Pocket Pouch
- Never Let Go, 1 Pocket Tool Belt Pouch
- Knipex Polyester, 1 Pocket Tool Belt Pouch
- Stanley Tools 600 Denier Fabric, 3 Pocket Tool Belt Pouch
- Bahco Nylon, 5 Pocket Tool Belt Pouch
- Schneider Electric Nylon, None Pocket Tool Belt Pouch