Virax Leather Tool Bag with Shoulder Strap 530 mm x 180mm x 170 mm

Subtotal (1 unit)*

$400.27

(exc. GST)

$440.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.27

*price indicative

RS Stock No.:
287-7029
Mfr. Part No.:
382670
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Leather

Length

530mm

Width

180mm

Height

170mm

Shoulder Strap

Yes

Colour

Tan

Number of Pockets

1

Lock Type

Buckle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Virax leather fitter’s tool bag is crafted from top-quality tan leather that has been waterproofed for durability. It features reinforced stitching and buckle fasteners for secure closure. Additionally, the bag includes three double leather studs on the underside for added stability. Inside, there is a convenient pocket for organizing smaller items.

External dimensions 530 x 180 x 170 mm

Weight 1800 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy