Facom Fabric Pouch 25 mm x 250mm x 230 mm

Subtotal (1 unit)*

$172.22

(exc. GST)

$189.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.22

*price indicative

RS Stock No.:
146-8775
Mfr. Part No.:
BAG-BOLTSLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Bag Type

Pouch

Product Type

Tool Bag

Material

Fabric

Length

25mm

Width

250mm

Height

230mm

Shoulder Strap

No

Colour

Black, Red

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
Bag particularly suited to carrying spare parts

Automatic closing: the bag is automatically closed by spring blades when you remove your hand

Totally sealed bag with a zip lock. Strap attached to the closing for easier handling when wearing gloves

Fabric resistant to most common solvents

Compatible with FACOM belts SLS CT70-100 (70 to 100 cm) and CT100-140 (100 to 140 cm)

Overall height: 230 mm

Overall width: 250 mm

Maximum opening diameter: 110 mm

Supplied without tool

Nominal acceptable load: 5.4 kg

Weight: 215 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy