Power Adhesives Recycled Polyester Tool Bag 410 mm x 150mm x 270 mm

N

Subtotal (1 unit)*

$63.83

(exc. GST)

$70.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.83

*price indicative

RS Stock No.:
886-360
Mfr. Part No.:
DDP005
Brand:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Recycled Polyester

Length

410mm

Width

150mm

Height

270mm

Colour

Black

Number of Pockets

8

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives Fabric Carrying Case streamlines the storage and transport of your valuable equipment. This professional-grade case ensures your industrial or craft Tec glue gun setups remain highly organized while on the go.

Sturdy high-quality fabric exterior protects your tools from damage

Customizable Storage Options feature adjustable and removable inserts

Accommodates different glue gun sizes Plus nozzles and cords

Keeps essential accessories organized securely in one single place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy