Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 420mm x 500 mm

N

Subtotal (1 unit)*

$393.53

(exc. GST)

$432.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 December 2026
  • Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.53

*price indicative

RS Stock No.:
822-907
Mfr. Part No.:
653722
Brand:
Wenger
Find similar products by selecting one or more attributes.
Select all

Brand

Wenger

Bag Type

tool backpack

Product Type

Tool Bag

Material

Recycled Polyester

Length

260mm

Width

420mm

Height

500mm

Colour

Black

Shoulder Strap

Yes

Lock Type

Zipper

COO (Country of Origin):
CN
The Wenger Tool Backpack Pro, designed for installers, technicians, and construction professionals. With a robust main outer material MADE from recycled PET bottles, this tool backpack features a 17 inch laptop compartment, a spacious main compartment with a removable tool caddy, a crush-resistant glasses compartment, and multiple pockets for smaller items.

Front pocket with divider slots for tools​

Front slip-in section for large cable cords

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy