CM Fabric Tool Bag 11 in x 280 mm
- RS Stock No.:
- 781-032
- Mfr. Part No.:
- 192098908
- Brand:
- CM
N
Subtotal (1 unit)*
$228.65
(exc. GST)
$251.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.65 |
*price indicative
- RS Stock No.:
- 781-032
- Mfr. Part No.:
- 192098908
- Brand:
- CM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM | |
| Product Type | Chain | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 11in | |
| Height | 280mm | |
| Shoulder Strap | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CM | ||
Product Type Chain | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 11in | ||
Height 280mm | ||
Shoulder Strap No | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The CM BatteryStar Chain Bag Kit provides a Durable storage solution for managing hoist chains during industrial lifting operations. This essential accessory is specifically engineered for the BatteryStar series ensuring that the chain remains contained and tangle-free for safe and efficient site movement.
Eleven inch Durable fabric construction
Specifically designed for BatteryStar hoists
CM BatteryStar and Milwaukee Tool partnership
Lightweight and robust container design
- RS Stock No. 2824119
- Mfr. Part No. 4750FB5C
Each
$50.40












